AK2DCF1-156.2500 | ||
---|---|---|
DigiKey Part Number | 535-AK2DCF1-156.2500-ND | |
Manufacturer | ||
Manufacturer Product Number | AK2DCF1-156.2500 | |
Description | XTAL OSC XO 156.25MHZ 1.8V LVDS | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | AK2DCF1-156.2500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥43.56700 | ¥435.67 |
50 | ¥42.28800 | ¥2,114.40 |
100 | ¥40.36540 | ¥4,036.54 |
500 | ¥38.44322 | ¥19,221.61 |
1,000 | ¥33.31747 | ¥33,317.47 |
2,500 | ¥32.03606 | ¥80,090.15 |