2304168-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2304168-9
2304168-9

2304168-9

DigiKey Part Number
17-2304168-9TR-ND - Tape & Reel (TR)
17-2304168-9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2304168-9
Description
4POS,MINICOAX,90 DEG,COD Z
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2304168-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
9 GHz
Number of Ports
1
Features
Code Z
Housing Color
Black, Jet
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 105°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.95000¥60.95
10¥51.76700¥517.67
100¥43.99850¥4,399.85
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥39.18200¥9,795.50
500¥37.31294¥18,656.47
750¥36.26145¥27,196.09
1,250¥34.97920¥43,724.00
1,750¥34.71456¥60,750.48
Manufacturers Standard Package