2295018-2 | ||
---|---|---|
DigiKey Part Number | A124377TR-ND - Tape & Reel (TR) A124377CT-ND - Cut Tape (CT) A124377DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2295018-2 | |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2295018-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Cutout, Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal, Mid Mount, Reverse | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | Splash Proof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.05200 | ¥230.52 |
25 | ¥22.93360 | ¥573.34 |
50 | ¥22.69720 | ¥1,134.86 |
100 | ¥20.46340 | ¥2,046.34 |
250 | ¥20.34572 | ¥5,086.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥18.81692 | ¥16,935.23 |
1,800 | ¥16.81762 | ¥30,271.72 |
2,700 | ¥15.52397 | ¥41,914.72 |