ERT-J0EM103F | ||
---|---|---|
DigiKey Part Number | P123971TR-ND - Tape & Reel (TR) P123971CT-ND - Cut Tape (CT) P123971DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERT-J0EM103F | |
Description | MULTILAYER NTC CHIP THERMISTOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3900K | |
B25/75 | - | |
B25/85 | 3970K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 66 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.81120 | ¥20.28 |
50 | ¥0.76020 | ¥38.01 |
100 | ¥0.64850 | ¥64.85 |
500 | ¥0.53624 | ¥268.12 |
1,000 | ¥0.44897 | ¥448.97 |
5,000 | ¥0.39911 | ¥1,995.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36169 | ¥3,616.90 |
20,000 | ¥0.35545 | ¥7,109.00 |
30,000 | ¥0.34922 | ¥10,476.60 |