
STM6524AUABDL6F | |
|---|---|
DigiKey Part Number | 497-13248-2-ND - Tape & Reel (TR) 497-13248-1-ND - Cut Tape (CT) 497-13248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6524AUABDL6F |
Description | IC SUPERVISOR SMART RESET 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel 6-UDFN (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | STM6524AUABDL6F Models |
Category | Reset Active Low |
Manufacturer STMicroelectronics | Reset Timeout 240ms Minimum |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-UFDFN |
DigiKey Programmable Not Verified | Supplier Device Package 6-UDFN (1.6x1.3) |
Type Reset Timer | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.70000 | ¥87.00 |
| 25 | ¥7.88920 | ¥197.23 |
| 100 | ¥6.99700 | ¥699.70 |
| 250 | ¥6.57116 | ¥1,642.79 |
| 500 | ¥6.31428 | ¥3,157.14 |
| 1,000 | ¥6.23398 | ¥6,233.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.84167 | ¥17,525.01 |
| 6,000 | ¥5.71389 | ¥34,283.34 |
| 9,000 | ¥5.64987 | ¥50,848.83 |







