ECS-320-8-47-JTN-TR | ||
---|---|---|
DigiKey Part Number | XC1972TR-ND - Tape & Reel (TR) XC1972CT-ND - Cut Tape (CT) XC1972DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-8-47-JTN-TR | |
Description | CRYSTAL 32.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-320-8-47-JTN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.90100 | ¥49.01 |
50 | ¥4.40840 | ¥220.42 |
100 | ¥3.91830 | ¥391.83 |
500 | ¥3.72244 | ¥1,861.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.38299 | ¥3,382.99 |
3,000 | ¥3.17154 | ¥9,514.62 |
5,000 | ¥3.06583 | ¥15,329.15 |
10,000 | ¥2.96012 | ¥29,601.20 |