MCG15P10YHE3-TP | ||
---|---|---|
DigiKey Part Number | 353-MCG15P10YHE3-TPTR-ND - Tape & Reel (TR) 353-MCG15P10YHE3-TPCT-ND - Cut Tape (CT) 353-MCG15P10YHE3-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCG15P10YHE3-TP | |
Description | P-CHANNEL MOSFET, DFN3333 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 15A (Tc) 50W (Tj) Surface Mount DFN3333 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.40300 | ¥64.03 |
100 | ¥4.43220 | ¥443.22 |
500 | ¥3.70372 | ¥1,851.86 |
1,000 | ¥3.15206 | ¥3,152.06 |
2,000 | ¥2.80731 | ¥5,614.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.65957 | ¥13,297.85 |
10,000 | ¥2.46256 | ¥24,625.60 |
25,000 | ¥2.43818 | ¥60,954.50 |