MCG35N04HE3-TP | |
---|---|
DigiKey Part Number | 353-MCG35N04HE3-TPTR-ND - Tape & Reel (TR) 353-MCG35N04HE3-TPCT-ND - Cut Tape (CT) 353-MCG35N04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG35N04HE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 40W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.90100 | ¥49.01 |
100 | ¥3.39560 | ¥339.56 |
500 | ¥2.83716 | ¥1,418.58 |
1,000 | ¥2.41461 | ¥2,414.61 |
2,000 | ¥2.15054 | ¥4,301.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.03733 | ¥10,186.65 |
10,000 | ¥1.88642 | ¥18,864.20 |
25,000 | ¥1.86775 | ¥46,693.75 |