2129691-1 | ||
---|---|---|
DigiKey Part Number | A122008TR-ND - Tape & Reel (TR) A122008CT-ND - Cut Tape (CT) A122008DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2129691-1 | |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2129691-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.58994 | ¥16,589.94 |
3,000 | ¥15.31383 | ¥45,941.49 |
5,000 | ¥14.38572 | ¥71,928.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.74000 | ¥227.40 |
25 | ¥22.62160 | ¥565.54 |
50 | ¥22.39020 | ¥1,119.51 |
100 | ¥20.18680 | ¥2,018.68 |
250 | ¥20.07056 | ¥5,017.64 |
500 | ¥18.56216 | ¥9,281.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥24.18500 | ¥241.85 |
25 | ¥22.90720 | ¥572.68 |
50 | ¥22.37380 | ¥1,118.69 |
100 | ¥21.30820 | ¥2,130.82 |
250 | ¥18.64476 | ¥4,661.19 |
500 | ¥18.11212 | ¥9,056.06 |