2227730-1 | ||
---|---|---|
DigiKey Part Number | 2227730-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2227730-1 | |
Description | CONN ZSFP+ CAGE 1X4 PRESSFIT R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Position zSFP+ Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2227730-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.98000 | ¥151.98 |
12 | ¥141.60583 | ¥1,699.27 |