2170088-2 | ||
---|---|---|
DigiKey Part Number | A116143TR-ND - Tape & Reel (TR) A116143CT-ND - Cut Tape (CT) A116143DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2170088-2 | |
Description | CONN ZSFP+ RCPT 20POS SLD RA SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2170088-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | zSFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥15.15505 | ¥8,335.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.87000 | ¥168.70 |
25 | ¥16.78640 | ¥419.66 |
50 | ¥16.61400 | ¥830.70 |
100 | ¥15.15530 | ¥1,515.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.79700 | ¥277.97 |
25 | ¥26.32920 | ¥658.23 |
50 | ¥25.71500 | ¥1,285.75 |
100 | ¥24.49090 | ¥2,449.09 |
250 | ¥21.42936 | ¥5,357.34 |