SN65MLVD204BD | |
---|---|
DigiKey Part Number | SN65MLVD204BD-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204BD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66400 | ¥216.64 |
75 | ¥20.48400 | ¥1,536.30 |
150 | ¥17.75300 | ¥2,662.95 |
300 | ¥16.84230 | ¥5,052.69 |
525 | ¥15.11270 | ¥7,934.17 |
1,050 | ¥12.74560 | ¥13,382.88 |
2,550 | ¥12.10834 | ¥30,876.27 |
5,025 | ¥11.65312 | ¥58,556.93 |