
2213831-1 | |
|---|---|
DigiKey Part Number | A126113-ND |
Manufacturer | |
Manufacturer Product Number | 2213831-1 |
Description | 80MM BASE, ASSEMBLY, SR MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base LUMAWISE Endurance S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2213831-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Base | |
For Use With/Related Products | LUMAWISE Endurance S Series | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.48000 | ¥77.48 |
| 16 | ¥56.79063 | ¥908.65 |
| 112 | ¥48.51661 | ¥5,433.86 |
| 512 | ¥44.26162 | ¥22,661.95 |
| 1,008 | ¥42.81388 | ¥43,156.39 |











