MFG_3SU10004BC010AA0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SU10004BC010AA0

DigiKey Part Number
3473-3SU10004BC010AA0-ND
Manufacturer
Manufacturer Product Number
3SU10004BC010AA0
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
3SU10004BC010AA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Siemens, 22mm
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥648.82000¥648.82
10¥559.55300¥5,595.53
25¥527.42240¥13,185.56
50¥504.29620¥25,214.81
100¥482.13900¥48,213.90
Manufacturers Standard Package