2213434-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2213434-1
2213434-1
2213434-1

2213434-1

DigiKey Part Number
A123788-ND
Manufacturer
Manufacturer Product Number
2213434-1
Description
3P SPLITTER ASSY, CODE A
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position T-Splitter Cable/Wire to Cable/Wire
Datasheet
 Datasheet
EDA/CAD Models
2213434-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Cable/Wire to Cable/Wire
Connector Type
T-Splitter
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
-
Pitch
-
Fastening Type
-
Features
Keyed
Housing Color
Black
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Voltage Rating
400V
Current Rating (Amps)
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥109.96360¥1,099,636.00