


2703022 | |
|---|---|
DigiKey Part Number | 277-2703022-ND |
Manufacturer | |
Manufacturer Product Number | 2703022 |
Description | PATCH PANEL, RJ45 JACK ON PUSH-I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5e RJ45 Jack 1 1 - |
Datasheet | Datasheet |
EDA/CAD Models | 2703022 Models |
Category | Type Patch Panel, Cat5e |
Manufacturer Phoenix Contact | Connector Type RJ45 Jack |
Packaging Box | Number of Positions 1 |
Part Status Active | Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,699.60000 | ¥1,699.60 |

