2195852-1 | ||
---|---|---|
DigiKey Part Number | 17-2195852-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2195852-1 | |
Description | PCB ANT, 5G-2G CAT-M, WORLD BAND | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.525GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz 4G, LTE, GNSS PCB Trace RF Antenna 698MHz ~ 960MHz, 1.42GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz 4.5dBi PCB Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2195852-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.525GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.42GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 6 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.5dBi | |
Features | - | |
Termination | PCB | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.062" (1.58mm) | |
Applications | 4G, LTE, GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥14.00800 | ¥140.08 |
25 | ¥13.21280 | ¥330.32 |
100 | ¥11.25680 | ¥1,125.68 |
250 | ¥10.56980 | ¥2,642.45 |
500 | ¥9.24870 | ¥4,624.35 |
1,000 | ¥7.66316 | ¥7,663.16 |
2,500 | ¥7.13467 | ¥17,836.67 |
5,000 | ¥6.87044 | ¥34,352.20 |