2108784-2 | ||
---|---|---|
DigiKey Part Number | 17-2108784-2TR-ND - Tape & Reel (TR) 17-2108784-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2108784-2 | |
Description | 5G/4G/3G/2G, NB-IOT, CAT-M, GNSS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.5945GHz, 2.2GHz, 3.55GHz, 5.45GHz CDMA, GSM, LTE Chip RF Antenna 698MHz ~ 960MHz, 1.575GHz ~ 1.614GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz 4dBi, 0.98dBi, 1.93dBi, 2.3dBi, 3dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2108784-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.5945GHz, 2.2GHz, 3.55GHz, 5.45GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz ~ 1.614GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4dBi, 0.98dBi, 1.93dBi, 2.3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.125" (3.18mm) | |
Applications | CDMA, GSM, LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.65600 | ¥96.56 |
25 | ¥9.10880 | ¥227.72 |
100 | ¥7.76070 | ¥776.07 |
250 | ¥7.28704 | ¥1,821.76 |
500 | ¥6.41458 | ¥3,207.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.41457 | ¥6,414.57 |