LSP69001299TR | ||
---|---|---|
DigiKey Part Number | 478-LSP69001299TR-ND - Tape & Reel (TR) 478-LSP69001299TRCT-ND - Cut Tape (CT) 478-LSP69001299TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSP69001299TR | |
Description | ANTENNA PCB, IOT 35X9 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 1.94GHz Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz -2dBi, 1.2dBi Solder Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 1.94GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -2.5dB, -3dB | |
Gain | -2dBi, 1.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.126" (3.20mm) | |
Applications | Cellular, LTE Cat 1, LTE-M, NB-IoT, loRa, SigFox |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥24.59100 | ¥245.91 |
25 | ¥23.24640 | ¥581.16 |
100 | ¥20.14540 | ¥2,014.54 |
250 | ¥19.11248 | ¥4,778.12 |
500 | ¥17.14962 | ¥8,574.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,120 | ¥14.46358 | ¥16,199.21 |
2,240 | ¥13.74038 | ¥30,778.45 |
5,600 | ¥13.22383 | ¥74,053.45 |