BZX38450-C1V8-QX | |
---|---|
DigiKey Part Number | 1727-BZX38450-C1V8-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C1V8-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C1V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C1V8-QX |
Description | BZX38450-C1V8-Q/SOD323/SOD2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.65260 | ¥65.26 |
500 | ¥0.54444 | ¥272.22 |
1,000 | ¥0.37829 | ¥378.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32783 | ¥983.49 |
6,000 | ¥0.30409 | ¥1,824.54 |
9,000 | ¥0.25216 | ¥2,269.44 |
30,000 | ¥0.24772 | ¥7,431.60 |
75,000 | ¥0.22250 | ¥16,687.50 |
150,000 | ¥0.19283 | ¥28,924.50 |