1462000001 | ||
---|---|---|
DigiKey Part Number | WM15206TR-ND - Tape & Reel (TR) WM15206CT-ND - Cut Tape (CT) WM15206DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1462000001 | |
Description | RF ANT 829MHZ/2.2GHZ CHIP SLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 829MHz, 2.2GHz LTE Chip RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz 4.5dBi Solder Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1462000001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Chip | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB | |
Gain | 4.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.33000 | ¥24.33 |
10 | ¥21.83300 | ¥218.33 |
25 | ¥20.63920 | ¥515.98 |
100 | ¥17.88670 | ¥1,788.67 |
250 | ¥16.96940 | ¥4,242.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.22662 | ¥7,613.31 |
1,000 | ¥12.84174 | ¥12,841.74 |
2,500 | ¥12.19966 | ¥30,499.15 |
5,000 | ¥11.74102 | ¥58,705.10 |