2195851-1 | |
---|---|
DigiKey Part Number | 17-2195851-1-ND |
Manufacturer | |
Manufacturer Product Number | 2195851-1 |
Description | PCB ANT, TAB MOUNT, 698-71250MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.525GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz 4G, LTE, GNSS PCB Trace RF Antenna 698MHz ~ 960MHz, 1.42GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz 4.6dBi PCB Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.525GHz, 2.205GHz, 3.5GHz, 4.7GHz, 5.5125GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.42GHz ~ 1.63GHz, 1.71GHz ~ 2.7GHz, 3.2GHz ~ 3.8GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.875GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 7 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.6dBi | |
Features | - | |
Termination | PCB | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.062" (1.58mm) | |
Applications | 4G, LTE, GNSS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.60000 | ¥106.00 |
25 | ¥10.00360 | ¥250.09 |
200 | ¥8.52250 | ¥1,704.50 |
400 | ¥8.00245 | ¥3,200.98 |
600 | ¥7.04433 | ¥4,226.60 |