2159658-1 | ||
---|---|---|
DigiKey Part Number | A128524-ND | |
Manufacturer | ||
Manufacturer Product Number | 2159658-1 | |
Description | CABLE MOD 8P8C JACK-PLUG 0.82' | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.82' (250.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 2159658-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.82' (250.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plug, Pull Tab | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.26000 | ¥181.26 |
10 | ¥177.48600 | ¥1,774.86 |
25 | ¥172.76720 | ¥4,319.18 |
50 | ¥164.26900 | ¥8,213.45 |
100 | ¥148.22060 | ¥14,822.06 |
250 | ¥147.27636 | ¥36,819.09 |
500 | ¥128.39484 | ¥64,197.42 |