TTL-234X-3V3-AJ | ||
---|---|---|
DigiKey Part Number | 768-1321-ND | |
Manufacturer | ||
Manufacturer Product Number | TTL-234X-3V3-AJ | |
Description | CABLE USB TO UART 3.3V AUDIO | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | USB to TTL Serial 3.3V Cable 5.90' (1.80m) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to TTL Serial 3.3V | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | Phone Plug, Stereo, 3.50mm (1/8") | |
Length | 5.90' (1.80m) | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.67000 | ¥179.67 |
10 | ¥172.75900 | ¥1,727.59 |