BKA6ASD8INBL | ||
---|---|---|
DigiKey Part Number | 298-13010-ND | |
Manufacturer | ||
Manufacturer Product Number | BKA6ASD8INBL | |
Description | CABLE MOD 8P8C JACK-PLUG 0.67' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Breakaway Release, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.94000 | ¥384.94 |
10 | ¥374.21500 | ¥3,742.15 |
25 | ¥363.52320 | ¥9,088.08 |
50 | ¥352.82960 | ¥17,641.48 |
100 | ¥342.13770 | ¥34,213.77 |
500 | ¥331.44616 | ¥165,723.08 |