2129320-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2129320-3

DigiKey Part Number
A120537TR-ND - Tape & Reel (TR)
A120537CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2129320-3
Description
CONN RCP MINI DISPLAYPORT 20P RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
DisplayPort, Mini Receptacle Connector 20 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2129320-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
DisplayPort, Mini
Number of Contacts
20
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Pick and Place
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,691
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.34000¥21.34
10¥18.14300¥181.43
25¥17.00880¥425.22
50¥16.19500¥809.75
100¥15.42090¥1,542.09
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥13.28405¥5,313.62
800¥12.64999¥10,119.99
1,200¥12.29344¥14,752.13
2,000¥11.85848¥23,716.96
2,800¥11.58049¥32,425.37
4,000¥11.29306¥45,172.24
Manufacturers Standard Package