2118729-2 | |
---|---|
DigiKey Part Number | A126134-ND |
Manufacturer | |
Manufacturer Product Number | 2118729-2 |
Description | RF SHIELD 1.224" X 1.756" SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.224" (31.10mm) X 1.756" (44.60mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2118729-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.756" (44.60mm) | |
Width - Overall | 1.224" (31.10mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
60 | ¥5.48733 | ¥329.24 |
120 | ¥4.47850 | ¥537.42 |
1,020 | ¥2.83235 | ¥2,889.00 |
5,040 | ¥2.38980 | ¥12,044.59 |
10,020 | ¥2.30129 | ¥23,058.93 |