
TRS3122ERGET | |
|---|---|
DigiKey Part Number | 296-44231-2-ND - Tape & Reel (TR) 296-44231-1-ND - Cut Tape (CT) 296-44231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3122ERGET |
Description | IC TRANSCEIVER 2/2 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3122ERGET Models |
Category | Data Rate 1Mbps |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol RS232 | Supplier Device Package 24-VQFN (4x4) |
Number of Drivers/Receivers 2/2 | Base Product Number |
Receiver Hysteresis 450 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.28000 | ¥29.28 |
| 10 | ¥21.92600 | ¥219.26 |
| 25 | ¥20.09360 | ¥502.34 |
| 100 | ¥18.08470 | ¥1,808.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.12536 | ¥4,281.34 |
| 500 | ¥16.54718 | ¥8,273.59 |
| 750 | ¥16.25765 | ¥12,193.24 |
| 1,250 | ¥15.93693 | ¥19,921.16 |
| 1,750 | ¥15.74939 | ¥27,561.43 |
| 2,500 | ¥15.56904 | ¥38,922.60 |







