
LMR33630ADDA | |
|---|---|
DigiKey Part Number | 296-48844-ND |
Manufacturer | |
Manufacturer Product Number | LMR33630ADDA |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630ADDA Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 3.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.57000 | ¥27.57 |
| 10 | ¥20.61800 | ¥206.18 |
| 75 | ¥17.31480 | ¥1,298.61 |
| 150 | ¥16.54667 | ¥2,482.00 |
| 300 | ¥15.91370 | ¥4,774.11 |
| 525 | ¥15.48535 | ¥8,129.81 |
| 1,050 | ¥15.04010 | ¥15,792.11 |
| 2,550 | ¥14.58331 | ¥37,187.44 |
| 5,025 | ¥14.30335 | ¥71,874.33 |








