Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR33630BDDA

DigiKey Part Number
296-48845-ND
Manufacturer
Manufacturer Product Number
LMR33630BDDA
Description
IC REG BUCK ADJ 3A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMR33630BDDA Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
24V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
3.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.47000¥25.47
10¥19.04600¥190.46
75¥15.99413¥1,199.56
150¥15.28460¥2,292.69
300¥14.69993¥4,409.98
525¥14.30427¥7,509.74
1,050¥13.89296¥14,587.61
2,550¥13.47101¥34,351.08
5,025¥13.21241¥66,392.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.