High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
10 MSOP EP Pad View
Introducing Power by Linear

LTC7004MPMSE#PBF

DigiKey Part Number
LTC7004MPMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7004MPMSE#PBF
Description
IC GATE DRVR HIGH-SIDE 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7004MPMSE#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.5V ~ 15V
Manufacturer
Analog Devices Inc.
Input Type
Non-Inverting
Packaging
Tube
High Side Voltage - Max (Bootstrap)
60 V
Part Status
Active
Rise / Fall Time (Typ)
90ns, 40ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
High-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
10-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 803
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.47000¥145.47
10¥115.49000¥1,154.90
50¥103.49240¥5,174.62
100¥99.77830¥9,977.83
250¥95.85720¥23,964.30
500¥93.49412¥46,747.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.