Diode 200 V 4A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH4R02U

DigiKey Part Number
497-5260-2-ND - Tape & Reel (TR)
497-5260-1-ND - Cut Tape (CT)
497-5260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH4R02U
Description
DIODE STANDARD 200V 4A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH4R02U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,017
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.18400¥31.84
100¥2.02860¥202.86
500¥1.53028¥765.14
1,000¥1.36935¥1,369.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.19482¥2,987.05
5,000¥1.08679¥5,433.95
7,500¥1.03174¥7,738.05
12,500¥0.96985¥12,123.12
17,500¥0.93320¥16,331.00
25,000¥0.89758¥22,439.50
Manufacturers Standard Package