2118719-2 | ||
---|---|---|
DigiKey Part Number | A126124-ND | |
Manufacturer | ||
Manufacturer Product Number | 2118719-2 | |
Description | RF SHIELD 1.28" X 1.28" SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Shield Cover 1.280" (32.50mm) X 1.280" (32.50mm) Vented Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2118719-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Length - Overall | 1.280" (32.50mm) | |
Width - Overall | 1.280" (32.50mm) | |
Ventilation | Vented | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.21640 | ¥80.41 |
100 | ¥2.62400 | ¥262.40 |
300 | ¥2.43700 | ¥731.10 |
500 | ¥2.07422 | ¥1,037.11 |
1,000 | ¥1.82584 | ¥1,825.84 |