201613-1 | |
---|---|
DigiKey Part Number | A25112-ND |
Manufacturer | |
Manufacturer Product Number | 201613-1 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 201613-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.68000 | ¥65.68 |
10 | ¥57.25600 | ¥572.56 |
25 | ¥55.75160 | ¥1,393.79 |
50 | ¥54.24420 | ¥2,712.21 |
100 | ¥50.92910 | ¥5,092.91 |
250 | ¥50.62768 | ¥12,656.92 |
500 | ¥47.61432 | ¥23,807.16 |
1,000 | ¥42.49119 | ¥42,491.19 |