
2-34173-1 | |
|---|---|
DigiKey Part Number | A28236TR-ND - Tape & Reel (TR) A28236CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34173-1 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34173-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.593" (15.06mm) | |
Length - Overall | 1.421" (36.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.52000 | ¥9.52 |
| 10 | ¥8.11100 | ¥81.11 |
| 25 | ¥7.60280 | ¥190.07 |
| 50 | ¥7.24000 | ¥362.00 |
| 100 | ¥6.89410 | ¥689.41 |
| 250 | ¥6.46208 | ¥1,615.52 |
| 500 | ¥6.15344 | ¥3,076.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.56660 | ¥5,566.60 |
| 2,000 | ¥5.30094 | ¥10,601.88 |
| 3,000 | ¥5.15148 | ¥15,454.44 |
| 5,000 | ¥4.96918 | ¥24,845.90 |
| 7,000 | ¥4.85270 | ¥33,968.90 |
| 10,000 | ¥4.73222 | ¥47,322.20 |









