G3VM-351GL(TR) is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 10,447
Unit Price: ¥19.04000
Datasheet
4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-351GL(TR)

DigiKey Part Number
G3VM-351GL(TR)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G3VM-351GL(TR)
Description
SSR RELAY SPST-NO 110MA 0-350V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-351GL(TR) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 350 V
Load Current
110 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/3/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.29246¥33,231.15
Manufacturers Standard Package