
2-34149-1 | |
|---|---|
DigiKey Part Number | A0958TR-ND - Tape & Reel (TR) A0958CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34149-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34149-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.856" (21.74mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.32000 | ¥3.32 |
| 10 | ¥2.81200 | ¥28.12 |
| 25 | ¥2.63360 | ¥65.84 |
| 50 | ¥2.50620 | ¥125.31 |
| 100 | ¥2.38670 | ¥238.67 |
| 250 | ¥2.23704 | ¥559.26 |
| 500 | ¥2.12996 | ¥1,064.98 |
| 1,000 | ¥2.02818 | ¥2,028.18 |
| 2,500 | ¥1.90115 | ¥4,752.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.71986 | ¥8,599.30 |
| 10,000 | ¥1.63778 | ¥16,377.80 |
| 15,000 | ¥1.59161 | ¥23,874.15 |
| 25,000 | ¥1.53529 | ¥38,382.25 |
| 35,000 | ¥1.49931 | ¥52,475.85 |
| 50,000 | ¥1.46208 | ¥73,104.00 |












