99968
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90760

DigiKey Part Number
4862-90760-ND
Manufacturer
Manufacturer Product Number
90760
Description
CABLE GLAND 3-6.5MM M12 BRASS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12
Thread Length
0.236" (6.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
O-Ring, Seal
Color
-
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.92000¥26.92
10¥22.88600¥228.86
25¥21.45520¥536.38
50¥20.42740¥1,021.37
100¥19.45240¥1,945.24
250¥18.23388¥4,558.47
500¥17.36350¥8,681.75
1,000¥16.53512¥16,535.12
2,500¥15.50069¥38,751.72
Manufacturers Standard Package