34148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34148
2-34148-4

2-34148-1

DigiKey Part Number
A0957TR-ND - Tape & Reel (TR)
A0957CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34148-1
Description
CONN RING CIRC 16-22AWG #8 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-34148-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.312" (7.92mm)
Length - Overall
0.856" (21.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,787
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.05000¥3.05
10¥2.58700¥25.87
25¥2.42880¥60.72
50¥2.31220¥115.61
100¥2.20070¥220.07
250¥2.06312¥515.78
500¥1.96432¥982.16
1,000¥1.87044¥1,870.44
2,500¥1.75326¥4,383.15
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.58609¥7,930.45
10,000¥1.51039¥15,103.90
15,000¥1.46780¥22,017.00
25,000¥1.41587¥35,396.75
35,000¥1.38268¥48,393.80
50,000¥1.34835¥67,417.50
Manufacturers Standard Package