2-2172067-2 | ||
---|---|---|
DigiKey Part Number | A121939-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2172067-2 | |
Description | CONN PLUG MALE 3POS GOLD SOLDER | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2172067-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Automation Control, Industrial, Telecommunications | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.68000 | ¥241.68 |
10 | ¥199.45400 | ¥1,994.54 |
25 | ¥185.38680 | ¥4,634.67 |
50 | ¥175.15960 | ¥8,757.98 |
100 | ¥171.32420 | ¥17,132.42 |
250 | ¥170.04580 | ¥42,511.45 |
500 | ¥163.65318 | ¥81,826.59 |