1924968-2 | ||
---|---|---|
DigiKey Part Number | A128316TR-ND - Tape & Reel (TR) A128316CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1924968-2 | |
Description | CONN TAB 18AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tab Contact Tin 18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1924968-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.53400 | ¥5.34 |
25 | ¥0.49920 | ¥12.48 |
50 | ¥0.47280 | ¥23.64 |
100 | ¥0.44660 | ¥44.66 |
250 | ¥0.41572 | ¥103.93 |
500 | ¥0.39176 | ¥195.88 |
1,000 | ¥0.37114 | ¥371.14 |
2,500 | ¥0.34381 | ¥859.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.21885 | ¥1,641.38 |
15,000 | ¥0.21170 | ¥3,175.50 |