1456968-1 | ||
---|---|---|
DigiKey Part Number | A127984TR-ND - Tape & Reel (TR) A127984CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1456968-1 | |
Description | CONN SOCKET 20-22AWG CRIMP SILVR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver 20-22 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1456968-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥0.99160 | ¥24.79 |
50 | ¥0.94240 | ¥47.12 |
100 | ¥0.89070 | ¥89.07 |
250 | ¥0.82916 | ¥207.29 |
500 | ¥0.78136 | ¥390.68 |
1,000 | ¥0.74040 | ¥740.40 |
2,500 | ¥0.68581 | ¥1,714.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.62097 | ¥4,657.28 |
15,000 | ¥0.54591 | ¥8,188.65 |
37,500 | ¥0.48791 | ¥18,296.62 |
52,500 | ¥0.42308 | ¥22,211.70 |