2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2138557-1

DigiKey Part Number
2138557-1-ND
Manufacturer
Manufacturer Product Number
2138557-1
Description
2P GENERATION Y PLUG, SINGLE-P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2138557-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Friction Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 100°C
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2138650-1TE Connectivity AMP Connectors8802-2138650-1-ND¥4.21000Parametric Equivalent
In-Stock: 3,125
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.60000¥5.60
10¥4.75000¥47.50
25¥4.45080¥111.27
50¥4.23920¥211.96
100¥4.03630¥403.63
250¥3.78332¥945.83
500¥3.60242¥1,801.21
1,000¥3.43026¥3,430.26
2,500¥3.21548¥8,038.70