1456968-2 | ||
---|---|---|
DigiKey Part Number | A127985TR-ND - Tape & Reel (TR) A127985CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1456968-2 | |
Description | CONN SOCKET 18AWG CRIMP SILVER | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver 18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1456968-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.05700 | ¥10.57 |
25 | ¥0.98200 | ¥24.55 |
50 | ¥0.93340 | ¥46.67 |
100 | ¥0.88210 | ¥88.21 |
250 | ¥0.82112 | ¥205.28 |
500 | ¥0.77380 | ¥386.90 |
1,000 | ¥0.73323 | ¥733.23 |
2,500 | ¥0.67917 | ¥1,697.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.61495 | ¥4,612.12 |
15,000 | ¥0.54062 | ¥8,109.30 |
37,500 | ¥0.48318 | ¥18,119.25 |
52,500 | ¥0.41898 | ¥21,996.45 |