2035334-1 | |
---|---|
DigiKey Part Number | 17-2035334-1TR-ND - Tape & Reel (TR) 17-2035334-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2035334-1 |
Description | CONTACT,FEMALE0.64, 20 TO 22 A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
EDA/CAD Models | 2035334-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped, Lubricated | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥1.01120 | ¥25.28 |
50 | ¥0.95880 | ¥47.94 |
100 | ¥0.90710 | ¥90.71 |
250 | ¥0.84424 | ¥211.06 |
500 | ¥0.79564 | ¥397.82 |
1,000 | ¥0.75386 | ¥753.86 |
2,500 | ¥0.69829 | ¥1,745.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.63228 | ¥4,742.10 |
15,000 | ¥0.55586 | ¥8,337.90 |
37,500 | ¥0.49680 | ¥18,630.00 |
52,500 | ¥0.43079 | ¥22,616.47 |