2098762-2 | ||
---|---|---|
DigiKey Part Number | 17-2098762-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2098762-2 | |
Description | CONTACT,FEMALE0.64, 18AWG, CUN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 18 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2098762-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
100 | ¥0.55990 | ¥55.99 |