1903814-1 | ||
---|---|---|
DigiKey Part Number | A107360-ND | |
Manufacturer | ||
Manufacturer Product Number | 1903814-1 | |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 1903814-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP20 | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥16.98500 | ¥169.85 |
25 | ¥16.90160 | ¥422.54 |
70 | ¥16.72829 | ¥1,170.98 |
140 | ¥15.34914 | ¥2,148.88 |
280 | ¥15.26293 | ¥4,273.62 |
980 | ¥13.88318 | ¥13,605.52 |
2,450 | ¥12.41726 | ¥30,422.29 |