



188834-1 | |
|---|---|
DigiKey Part Number | A29836-ND |
Manufacturer | |
Manufacturer Product Number | 188834-1 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 188834-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Guide | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.58000 | ¥97.58 |
| 10 | ¥82.90100 | ¥829.01 |
| 30 | ¥76.71300 | ¥2,301.39 |
| 50 | ¥73.99680 | ¥3,699.84 |
| 100 | ¥70.46570 | ¥7,046.57 |
| 250 | ¥66.05676 | ¥16,514.19 |
| 500 | ¥62.90690 | ¥31,453.45 |
| 1,000 | ¥61.45901 | ¥61,459.01 |







