1776146-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 669
Unit Price: ¥5.21000
Datasheet

Similar


Molex
In Stock: 18,567
Unit Price: ¥4.38000
Datasheet

Similar


Molex
In Stock: 2,399
Unit Price: ¥6.45000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: ¥3.17294
Datasheet

Similar


Molex
In Stock: 4,502
Unit Price: ¥5.79000
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: ¥5.79000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2,003
Unit Price: ¥2.73000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥1.10645
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 3,012
Unit Price: ¥2.73000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: ¥1.02567
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1776146-2

DigiKey Part Number
1776146-2-ND
Manufacturer
Manufacturer Product Number
1776146-2
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1776146-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥3.72449¥4,469.39
Manufacturers Standard Package