2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
The Ultimate Guide to Terminal Block Selection

TBP04R3-500-02BE

DigiKey Part Number
2223-TBP04R3-500-02BE-ND
Manufacturer
Manufacturer Product Number
TBP04R3-500-02BE
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBP04R3-500-02BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10A
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - IEC
400 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Color
Blue
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
2
Contact Mating Finish
Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.157" (4.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,012
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.20800¥22.08
25¥1.93200¥48.30
50¥1.73840¥86.92
100¥1.56630¥156.63
400¥1.28930¥515.72
800¥1.18406¥947.25
1,200¥1.13168¥1,358.02
5,200¥0.99006¥5,148.31
Manufacturers Standard Package